EBC60DKDS

Heilind Number:SULEBC60DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKDS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKDS

Detailed Description

The EBC60DKDS is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a female gender and two rows, it offers seamless connectivity. Featuring a side hole mount type and thru-hole termination method, installation is hassle-free. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent performance standards. The cantilever contact type and straight orientation further enhance its functionality. With 120 positions and a tail length of 4.06mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Terminated with matte tin, it guarantees long-term durability. The EBC60DKDS is ideal for applications requiring secure and efficient board-to-board connections.