EBC60DKDT

Heilind Number:SULEBC60DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKDT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKDT

Detailed Description

Introducing the EBC60DKDT, a high-performance female connector designed for robust PCB connectivity. With two rows and a pitch of 2.54mm, this threaded mount type connector ensures secure installation. Engineered with PBT and Phosphor Bronze, it guarantees durability and reliable conductivity, even in demanding environments. The gold-plated contacts offer optimal signal transmission while the cantilever contact type enhances connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Boasting 120 positions and a tail length of 4.06mm, it provides ample connectivity options. The matte tin termination plating further enhances its performance. Perfect for high-density board-to-board connections, the EBC60DKDT is a top choice for professionals seeking quality and reliability in their designs.