EBC60DKED

Heilind Number:SULEBC60DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKED

Detailed Description

The EBC60DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of power-intensive systems. Its 2-row design with 120 positions allows for versatile connectivity options. The cantilever contact type and gold plating ensure low contact resistance and high durability. Designed for easy installation with a clearance hole mount type and thru-hole termination method, it offers secure and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the EBC60DKED for reliable and efficient board-to-board connections in your design.