EBC60DKEH

Heilind Number:SULEBC60DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKEH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKEH

Detailed Description

Introducing the EBC60DKEH, a high-performance PCB connector designed for demanding applications. This two-row connector features a female gender and through-hole termination, ensuring secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at 700 VAC and 3A, it meets stringent power requirements. The cantilever contact type and right-angle orientation offer efficient signal transmission in tight spaces. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's matte tin termination plating ensures compatibility with a wide range of PCBs. Ideal for board-to-board and card edge connections, the EBC60DKEH is a versatile solution for your connectivity needs. With an operating temperature range of -65 to 125°C and a compact size of 13.97mm x 9.4mm, it is suitable for use in various industrial and commercial applications. Trust in the EBC60DKEH for high-reliability performance in your electronic designs.