| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DKEI |
EBC60DKEI
| Heilind Number: | SULEBC60DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DKEI |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU EBC60DKEI, offers reliable power transmission with an amperage of 3 A and a voltage rating of 700 VAC. Featuring two rows of contacts with a pitch of 2.54 mm, each contact is made of durable phosphor bronze and plated with gold for enhanced conductivity. The cantilever contact type ensures secure connections, while the right-angle orientation and threaded mount type allow for versatile installation. With 120 positions and a high operating temperature range of -65 to 125 °C, this connector is suitable for demanding applications. Its matte tin termination plating and compact dimensions of 13.97 mm in height and 9.4 mm in width make it ideal for board-to-board and card edge connections. The EBC60DKEI is a top choice for reliable and high-performance PCB connectivity.

