EBC60DKEN

Heilind Number:SULEBC60DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKEN

Detailed Description

Introducing the EBC60DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector ensures secure and reliable connections. With a contact rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The cantilever contact type with gold plating on phosphor bronze contacts guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and no mounting requirement offer flexibility in installation. With 120 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the EBC60DKEN is a reliable choice for your connectivity needs.