EBC60DKES

Heilind Number:SULEBC60DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKES
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKES

Detailed Description

The EBC60DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. Boasting a right-angle orientation and side hole mount, it offers versatility in assembly. With 120 positions and a 2.54mm pitch, it allows for dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh operating conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the EBC60DKES is a reliable solution for high-reliability connectivity needs.