EBC60DKJD

Heilind Number:SULEBC60DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKJD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKJD

Detailed Description

Introducing the EBC60DKJD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector offers reliable connectivity in compact spaces. Featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and right-angle orientation enable easy mating and space-saving installation. Rated for 700 VAC and 3A, this connector is suitable for a wide range of power and signal transmission requirements. With a tail length of 12.7mm (.5 in) and a low operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating provides corrosion resistance, making it suitable for long-term use. Trust the EBC60DKJD for secure and efficient board-to-board connections in your electronic designs.