EBC60DKJH

Heilind Number:SULEBC60DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKJH

Detailed Description

Introducing the EBC60DKJH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various industrial applications. The right-angle orientation and cantilever contact type make it easy to install and maintain, while the clearance hole mount type allows for efficient PCB assembly. With 120 positions and a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Trust the EBC60DKJH for seamless and secure board-to-board connections in your electronic devices.