EBC60DKJI

Heilind Number:SULEBC60DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKJI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKJI

Detailed Description

Introducing the EBC60DKJI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a sturdy construction of PBT and Phosphor Bronze, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of various power requirements. The female connector with two rows and a threaded mount type offers secure and stable installation. Utilizing a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees excellent signal transmission. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The right-angle orientation and 2.54mm pitch facilitate easy PCB assembly. With 120 positions and a tail length of 12.7mm, it provides ample connectivity options. The matte tin termination plating ensures long-lasting performance. Ideal for hi-rel applications, it's a must-have component for demanding electronic systems. Upgrade your connectivity solutions with the EBC60DKJI.