| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DKJN |
EBC60DKJN
| Heilind Number: | SULEBC60DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features two rows with a total of 120 positions, accommodating multiple connections with ease. The female gender and right-angle orientation ensure efficient and space-saving installation. Engineered for reliability, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity and corrosion resistance. Termination is via Thru Hole method with Matte Tin plating, offering secure and durable connections. Ideal for use in aerospace, defense, and industrial environments, the EBC60DKJN is a top choice for high-reliability applications.

