EBC60DKJS

Heilind Number:SULEBC60DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKJS

Detailed Description

Introducing the EBC60DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The dual-row design with 120 positions and a 2.54mm pitch offers ample connectivity options for your PCB layouts. Featuring gold-plated contacts, this connector guarantees excellent signal transmission with low contact resistance. Its right-angle orientation and side-hole mount type allow for easy and secure PCB assembly. Rated for 700VAC and 3A, the EBC60DKJS is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The Matte Tin termination plating ensures long-term durability and stability. Whether you're designing aerospace systems, industrial equipment, or telecommunications devices, the EBC60DKJS is the perfect choice for high-reliability connectivity.