EBC60DKJT

Heilind Number:SULEBC60DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKJT

Detailed Description

Introducing the EBC60DKJT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in demanding environments. With a pitch of 2.54mm and 120 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and threaded mount design allow for secure and efficient installations. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its -65 to 125°C operating temperature range makes it suitable for a wide range of applications. The Matte Tin termination plating enhances its longevity. Perfect for high-reliability systems, the EBC60DKJT is a top choice for engineers seeking top-notch performance in their designs.