EBC60DKMD

Heilind Number:SULEBC60DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKMD

Detailed Description

Introducing the EBC60DKMD, a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and stable connections. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. Operating at up to 700 VAC and 3A, it is suitable for a wide range of power and data transmission needs. The cantilever contact type and straight orientation make it easy to install and use. With 120 positions and a tail length of 14.22mm, it offers ample connectivity options. Its rugged construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, ensures reliability in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBC60DKMD is the perfect choice for high-reliability board-to-board and card edge connections.