EBC60DKMH

Heilind Number:SULEBC60DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKMH

Detailed Description

Introducing the EBC60DKMH, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact design featuring two rows of female connectors, this component is perfect for applications requiring secure and space-saving connectivity. The contact pins, made of durable phosphor bronze and plated with gold, ensure excellent conductivity and long-term durability. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of electronic devices. The termination method of wire wrap and clearance hole mount type make installation a breeze. With a straight orientation and cantilever contact type, it guarantees a stable and secure connection. Meeting industrial standards, this connector has an operating temperature range of -65 to 125°C, making it ideal for use in harsh environments. The tail length of 14.22mm provides flexibility in installation, while the connector's height of 15.49mm and width of 9.4mm ensure compatibility with various board layouts. With matte tin termination plating, it offers reliable performance over time. Whether for commercial or industrial applications, the EBC60DKMH is the perfect solution for your connectivity needs.