EBC60DKMI

Heilind Number:SULEBC60DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKMI

Detailed Description

Introducing the EBC60DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environmental conditions. Featuring a 2-row, female gender design with threaded mount type and wire wrap termination method, it offers secure and efficient installation. The Cantilever contact type with gold plating guarantees excellent signal transmission, while the 700 VAC voltage rating and 3A amperage make it suitable for power and data-intensive systems. With 120 positions and a pitch of 2.54mm, it enables dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial, aerospace, and automotive applications. Trust the EBC60DKMI for high-reliability connectivity in your designs.