EBC60DKMN

Heilind Number:SULEBC60DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKMN

Detailed Description

Introducing the EBC60DKMN Board-To-Board PCB Connector, a high-performance solution for efficient electrical connectivity. Designed for female gender with 2 rows of 120 positions, this connector offers seamless integration in various applications. Crafted from durable PBT and Phosphor Bronze materials with gold contact plating, it ensures reliable conductivity. The wire wrap termination method and cantilever contact type guarantee secure connections. Operable in extreme environments with an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is ideal for demanding industrial settings. With a pitch of 2.54mm and a low-profile design featuring a connector height of 15.49mm and width of 9.4mm, it maximizes space efficiency on PCBs. The matte tin termination plating enhances durability. Trust the EBC60DKMN for dependable performance in your connectivity needs.