| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DKMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DKMS |
EBC60DKMS
| Heilind Number: | SULEBC60DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DKMS |
| ECAD Model: |
Specifications
Detailed Description
The EBC60DKMS is a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures reliable conductivity. With a pitch of 2.54mm and a straight orientation, it offers easy installation in compact spaces. This female connector, with two rows and 120 positions, can handle an amperage of 3A and a voltage of 700VAC, making it suitable for various applications. Its wire wrap termination method and matte tin plating guarantee secure and long-lasting connections. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for use in diverse environments. The EBC60DKMS is a top choice for professionals seeking high-quality connectors for their PCB projects.

