EBC60DKMT

Heilind Number:SULEBC60DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKMT

Detailed Description

Introducing the SKU EBC60DKMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row design with a pitch of 2.54mm accommodates 120 positions, making it ideal for complex circuitry. Gold-plated contacts and wire wrap termination ensure optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type offer easy installation on PCBs. The Matte Tin termination plating enhances durability. Trust the EBC60DKMT for secure and durable board-to-board connections in your electronic devices.