EBC60DKND

Heilind Number:SULEBC60DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKND
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKND

Detailed Description

Introducing the EBC60DKND, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers seamless connectivity in compact spaces. Featuring a female gender and cantilever contact type, it ensures secure and reliable mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for a wide range of electronic systems. The termination method, card extender, and clearance hole mount type provide easy and efficient installation. With 120 positions and a tail length of 15.37mm, it accommodates multiple connections with precision. This connector is designed for durability, with an operating temperature range of -65 to 125°C and termination plating of matte tin. Perfect for hi-rel applications, the EBC60DKND is a reliable choice for your PCB connectivity needs.