EBC60DKNH

Heilind Number:SULEBC60DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKNH

Detailed Description

Introducing the EBC60DKNH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector guarantees reliability even in harsh environments. Its female gender, two rows, and clearance hole mount type offer easy installation on PCBs. The card extender termination method ensures secure contact, while the gold-plated phosphor bronze contacts provide excellent conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of electronic systems. Featuring 120 positions and a cantilever contact type, it enables efficient signal transmission. The EBC60DKNH's compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving integration on PCBs. Its matte tin termination plating ensures corrosion resistance, enhancing longevity. Ideal for hi-rel applications, this connector is a reliable solution for your connectivity needs.