| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DKNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DKNI |
EBC60DKNI
| Heilind Number: | SULEBC60DKNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DKNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DKNI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a compact design and straddle orientation, it is ideal for space-constrained setups, offering 120 positions across 2 rows with a pitch of 2.54mm. The termination method of card extender and matte tin plating on the tails guarantee secure and lasting attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, the EBC60DKNI is a dependable choice for mission-critical systems.

