EBC60DKNN

Heilind Number:SULEBC60DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKNN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKNN

Detailed Description

EBC60DKNN, a high-performance board-to-board PCB connector, boasts impeccable durability and conductivity. Crafted with precision, this connector features a female gender, ideal for various electronic applications. With two rows and 120 positions, it ensures efficient signal transmission. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantees optimal performance and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of diverse systems. Its Cantilever contact type and straddle orientation offer secure and stable connectivity. With a pitch of 2.54 mm and a tail length of 15.37 mm, it facilitates easy installation. Moreover, the termination method of Card Extender and Matte Tin plating ensure reliable soldering. Whether in industrial or commercial settings, the EBC60DKNN connector excels in functionality, making it a vital component in electronic assemblies.