EBC60DKNS

Heilind Number:SULEBC60DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKNS

Detailed Description

The PBT & Phosphor Bronze Female Connector, EBC60DKNS, offers reliable performance in board-to-board connections. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Featuring two rows, Cantilever contact type, and Side Hole mount, it guarantees secure and stable connections. The 120 positions with Card Extender termination method make it versatile for various applications. Constructed with high-quality materials like Phosphor Bronze contacts with Gold plating and Matte Tin termination plating, it ensures durability and conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. With a compact design of 13.97mm height and 9.4mm width, it's space-efficient on PCBs. Ideal for use in high-reliability electronic systems, this connector is a dependable solution for your connectivity needs.