EBC60DKNT

Heilind Number:SULEBC60DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKNT

Detailed Description

Introducing the EBC60DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender with two rows and a threaded mount type, it offers secure attachment to PCBs. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the needs of various electronic systems. The Cantilever contact type and straddle orientation allow for efficient PCB mating. This connector has 120 positions and a tail length of 15.37mm for versatile connectivity options. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term performance. Certified under the category of hi-rel products, the EBC60DKNT is a reliable solution for critical applications.