EBC60DKRD

Heilind Number:SULEBC60DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKRD

Detailed Description

PBT & Phosphor Bronze; .00 Female PCB Connector with SKU EBC60DKRD is designed for high-reliability board-to-board and card edge connections. Featuring two rows of 120 cantilever contacts, this connector offers secure and efficient mating in electronic assemblies. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability, while the clearance hole mount type and card extender termination method provide easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient PCB layouts. With matte tin termination plating, it complies with RoHS regulations for environmental sustainability. Trust the EBC60DKRD for reliable and high-performance PCB connectivity.