EBC60DKRH

Heilind Number:SULEBC60DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKRH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKRH

Detailed Description

The SKU EBC60DKRH is a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 120 female contacts with a pitch of 2.54mm, it offers efficient connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its cantilever contact type and straddle orientation make it easy to install on PCBs. The termination method is through card extenders, with termination plating in matte tin for durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-saving integration. Perfect for high-reliability applications, the EBC60DKRH connector is a vital component for ensuring seamless electronic connectivity.