EBC60DKRI

Heilind Number:SULEBC60DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKRI

Detailed Description

Introducing the EBC60DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in all operating conditions. With a 3A amperage rating and a voltage capability of 700 VAC, it meets the needs of power-intensive systems. The female connector with two rows, threaded mount type, and card extender termination method offers easy and secure installation. Each contact is made of Phosphor Bronze with gold plating for excellent conductivity. The 2.54mm pitch and cantilever contact type provide precise and stable connections. With a straddle orientation and 120 positions, it allows for versatile PCB layouts. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, saves valuable board space. Its matte tin termination plating ensures long-lasting performance. Perfect for aerospace, defense, and industrial applications, the EBC60DKRI guarantees superior connectivity and signal integrity. Elevate your electronic designs with this essential component.