EBC60DKRN

Heilind Number:SULEBC60DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKRN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKRN

Detailed Description

EBC60DKRN features a high-performance board-to-board PCB connector designed for female connectivity with a 2-row, 120-position layout, ensuring efficient signal transmission. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees robust and reliable performance. The cantilever contact type and straddle orientation offer secure mating in demanding environments. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electronic requirements. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its termination method via card extender and matte tin plating facilitate easy installation onto circuit boards. With a connector height of 13.97mm and width of 9.4mm, it provides a compact yet powerful solution for connectivity needs. The EBC60DKRN is a top choice for professionals seeking high-quality, high-reliability connectors for their projects.