| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DKRS |
EBC60DKRS
| Heilind Number: | SULEBC60DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DKRS |
| ECAD Model: |
Specifications
Detailed Description
SKU EBC60DKRS features a robust design perfect for high-reliability applications. Crafted with PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage and can handle up to 700VAC. With two rows of 120 cantilever contacts, it ensures secure and efficient board-to-board connections. The side hole mount type and card extender termination method offer versatility in installation. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its straddle orientation, compact dimensions of 13.97mm in height and 9.4mm in width, make it space-efficient. Trust in the EBC60DKRS for reliable and high-performance PCB connectivity.

