EBC60DKRT

Heilind Number:SULEBC60DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKRT

Detailed Description

Introducing the EBC60DKRT Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers seamless connectivity in various applications. The female connector with two rows and 120 positions, along with its cantilever contact type, guarantees secure and stable connections. Its threaded mount type and card extender termination method make installation a breeze. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for even the most demanding environments. Compact in size with a connector height of 13.97mm and width of 9.4mm, it is perfect for space-constrained designs. Trust in the EBC60DKRT for efficient and reliable board-to-board connections in your projects. Hi_rel: No.