EBC60DKSD

Heilind Number:SULEBC60DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKSD

Detailed Description

Introducing the EBC60DKSD, a high-performance female connector designed for optimal power transmission in electronic applications. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of power delivery tasks. Featuring two rows of 120 cantilever contacts plated with gold for enhanced conductivity, this connector guarantees stable and efficient signal transfer. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Its operating temperature range of -65 to 125°C makes it ideal for use in both standard and harsh conditions. Measuring 15.49mm in height and 9.4mm in width, this connector provides a compact yet sturdy connection solution. Trust the EBC60DKSD for seamless board-to-board or card edge connectivity in your electronic designs.