EBC60DKSH

Heilind Number:SULEBC60DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKSH

Detailed Description

Introducing our EBC60DKSH Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and reliability in demanding environments. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees efficient power transmission. The gold-plated Cantilever contacts provide optimal signal integrity, while the Clearance Hole mount type and Thru Hole termination method offer easy and secure installation on your PCB. With two rows and 120 positions spaced at a 2.54mm pitch, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Trust in the EBC60DKSH for seamless and high-speed data transmission in your projects. Elevate your connections with this essential component.