EBC60DKSI

Heilind Number:SULEBC60DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKSI

Detailed Description

Introducing EBC60DKSI, a high-performance Board To Board PCB Connector designed for robust connectivity in demanding environments. Crafted with precision, this connector features a female gender and two rows, ensuring efficient signal transmission. With a threaded mount type and through-hole termination method, it guarantees secure attachment to PCBs. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its cantilever contact type and straight orientation facilitate easy assembly. Boasting 120 positions and a pitch of 2.54mm, it enables intricate board-to-board connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliable performance even in harsh conditions. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust in the EBC60DKSI for seamless and durable PCB connectivity.