EBC60DKSN

Heilind Number:SULEBC60DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKSN

Detailed Description

EBC60DKSN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. The female connector, with a two-row configuration, offers a total of 120 positions with a pitch of 2.54mm (.1in). Operating at amperages up to 3A and voltages of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The contact type is cantilever, guaranteeing secure and stable connections. With a straight orientation and through-hole termination method, installation is convenient and efficient. The connector's matte tin termination plating enhances durability and conductivity. Meeting stringent quality standards, it operates flawlessly in temperatures ranging from -65 to 125°C, making it ideal for industrial and aerospace applications. With a compact height of 15.49mm and width of 9.4mm (.37in), it offers space-saving solutions without compromising performance. Trust the EBC60DKSN for your connectivity needs, where reliability and efficiency are paramount.