| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DKSS |
EBC60DKSS
| Heilind Number: | SULEBC60DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DKSS |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PBT and Phosphor Bronze, the EBC60DKSS connector combines durability with reliable performance. With a 3A amperage capacity and 700VAC voltage rating, it is ideal for demanding applications. This female connector, with two rows and side hole mount type, ensures secure connections on PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this cantilever contact type connector guarantees consistent functionality in harsh environments. With 120 positions and a pitch of 2.54mm, it facilitates high-density board-to-board connections. The matte tin termination plating enhances solderability. Measuring .61in in height and 9.4mm in width, it is compact yet efficient. Trust the EBC60DKSS for your connectivity needs.

