| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DKST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DKST |
EBC60DKST
| Heilind Number: | SULEBC60DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DKST |
| ECAD Model: |
Specifications
Detailed Description
Satisfy your high-reliability board-to-board connection needs with the EBC60DKST female connector. Featuring two rows of 120 positions on a 2.54mm pitch, this threaded mount connector ensures secure and stable connectivity. Crafted with PBT and Phosphor Bronze, it guarantees durability and efficient power transmission with a 3A current rating and 700VAC voltage capacity. The gold-plated contacts offer excellent conductivity, while the cantilever design and thru-hole termination method simplify assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this straight orientation connector is suitable for diverse applications. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained PCB layouts. Trust the EBC60DKST for reliable and high-performance board-level interconnections.

