EBC60DKUD

Heilind Number:SULEBC60DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKUD

Detailed Description

The EBC60DKUD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers a total of 120 positions, making it ideal for complex circuit designs. With a contact material of phosphor bronze and gold plating, it ensures low contact resistance and high durability. The cantilever contact type and right-angle orientation allow for easy and secure connections, while the clearance hole mount type and thru-hole termination method ensure simple and efficient installation. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on the PCB. With matte tin termination plating, it complies with RoHS standards. Whether for aerospace, military, or industrial applications, the EBC60DKUD guarantees high performance and reliability.