EBC60DKUH

Heilind Number:SULEBC60DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKUH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKUH

Detailed Description

Introducing the EBC60DKUH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. With a female gender and two rows, it facilitates seamless integration on PCBs with clearance hole mounting. The termination method of this connector is through-hole, ensuring secure and reliable connections. Crafted with precision, it features phosphor bronze contacts plated with gold, guaranteeing excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The cantilever contact type and right-angle orientation offer versatility in placement. With 120 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Rated for an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with dimensions of 13.97mm (height) and 9.4mm (width), allows for space-efficient PCB layouts. Terminated with matte tin plating, it ensures durability and longevity. As part of the hi-rel category, the EBC60DKUH is a reliable solution for demanding applications in aerospace, defense, and industrial sectors. Upgrade your electronic assemblies with this top-of-the-line connector, delivering superior performance and durability.