| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DKUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DKUI |
EBC60DKUI
| Heilind Number: | SULEBC60DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DKUI |
| ECAD Model: |
Specifications
Detailed Description
The EBC60DKUI is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is designed for power-intensive systems. Its two rows of contacts, gold-plated for optimal conductivity, offer a total of 120 positions with a pitch of 2.54mm. The cantilever contact type and threaded, right-angle orientation make for secure connections with easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a termination method of thru-hole and matte tin plating, this connector guarantees longevity and stability in critical electronic setups.

