EBC60DKUN

Heilind Number:SULEBC60DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKUN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DKUN

Detailed Description

The EBC60DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh operating environments. With a current rating of 3 A and a voltage tolerance of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 120 positions, allowing for versatile interconnection possibilities. Its right-angle orientation and thru-hole termination method make it easy to integrate into circuit boards. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin plating on the termination ensures secure soldering. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and automotive applications where reliability is critical. With a compact size and a connector height of 13.97 mm, it offers space-saving benefits without compromising on performance. Trusted for its quality and durability, the EBC60DKUN is a top choice for engineers and manufacturers seeking high-reliability connectors for their designs.