EBC60DKUS

Heilind Number:SULEBC60DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DKUS

Detailed Description

Introducing the EBC60DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 120 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. With a 700VAC voltage rating and operating temperature range of -65 to 125°C, it guarantees safe and efficient operation. The gold-plated contacts on matte tin terminations provide excellent conductivity and durability. Ideal for high-reliability systems, the EBC60DKUS is a top choice for engineers and manufacturers alike.