EBC60DPBH

Heilind Number:SULEBC60DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPBH

Detailed Description

The EBC60DPBH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in a variety of environments. This female connector, with two rows and a 2.54mm pitch, allows for secure attachment to PCBs via clearance hole mounting. The Thru Hole termination method, along with gold-plated contacts, guarantees excellent signal transmission with minimal signal loss. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it offers robust performance under extreme conditions. The right-angle orientation and double-point contact type further enhance its versatility. With 120 positions and a tail length of 2.54mm, it provides ample connectivity options. The connector's compact design, with a height of 14.22mm and width of 10.16mm, makes it suitable for space-constrained applications. Additionally, the matte tin termination plating ensures long-term reliability. Ideal for use in hi-rel environments, this EBC60DPBH connector is a dependable solution for your PCB connectivity needs.