EBC60DPBI

Heilind Number:SULEBC60DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPBI

Detailed Description

Introducing the EBC60DPBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its double-point contact design, made of gold-plated phosphor bronze, guarantees low contact resistance and superior signal integrity. With a pitch of 2.54mm and 120 positions across 2 rows, it offers ample connectivity options. The threaded, thru-hole mount type and right-angle orientation make installation easy and space-efficient. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for use in industrial, aerospace, and military applications. Trust the EBC60DPBI for secure and durable board-to-board connections.