EBC60DPBN

Heilind Number:SULEBC60DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPBN

Detailed Description

Introducing the EBC60DPBN, a high-performance PCB connector designed for demanding applications. Constructed with a robust blend of PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Featuring two rows of double-point contacts, it offers secure and efficient signal transmission. The right-angle orientation and thru-hole termination method facilitate easy installation onto PCBs. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Compact yet sturdy, it boasts a connector height of 14.22mm and a width of 10.16mm. Certified for high reliability, the EBC60DPBN is the perfect choice for critical electronic connections.