| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DPBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DPBS |
EBC60DPBS
| Heilind Number: | SULEBC60DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DPBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DPBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a double-point contact system plated with gold, it guarantees low contact resistance and high signal integrity. Its right-angle orientation and side-hole mount type offer versatile installation options, while the 2.54mm pitch and 120 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC60DPBS is ideal for aerospace, defense, and industrial applications where durability and performance are paramount. Trust in this connector for seamless and secure PCB connections.

