| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DPDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DPDH |
EBC60DPDH
| Heilind Number: | SULEBC60DPDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DPDH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DPDH PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, featuring two rows and a clearance hole mount type, is designed for durability and reliability. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity. The double-point contact type and straight orientation allow for secure connections in any application. Boasting 120 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of projects. Operating in temperatures ranging from -65 to 125 °C, it guarantees performance in various environments. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the EBC60DPDH is a must-have component for your electronic assemblies.

