EBC60DPDI

Heilind Number:SULEBC60DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPDI

Detailed Description

The EBC60DPDI is a high-performance PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a double-point contact design with gold-plated phosphor bronze contacts, this connector ensures low resistance and optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power-intensive tasks. The threaded mount type and through-hole termination method provide secure and stable installation on the PCB. With 120 positions arranged in two rows and a pitch of 2.54 mm, it offers ample connectivity options in a compact form factor. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating enhances durability and corrosion resistance. Overall, the EBC60DPDI is a top choice for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial applications.