EBC60DPDN

Heilind Number:SULEBC60DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DPDN

Detailed Description

Introducing the EBC60DPDN, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a double-point contact design with gold plating, it guarantees low contact resistance and enhanced signal integrity. The 2.54mm pitch and 120 positions make it ideal for high-density circuitry. Operating flawlessly at temperatures ranging from -65°C to 125°C, it's suitable for extreme conditions. The straight orientation and no-mounting requirement offer easy installation. With a voltage rating of 700 VAC and amperage of 3A, this connector meets stringent performance standards. Trust the EBC60DPDN for seamless and secure board-to-board connections in aerospace, defense, and industrial applications.