| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DPDS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DPDS |
EBC60DPDS
| Heilind Number: | SULEBC60DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DPDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DPDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure power and signal transmission. The 2-row, 120-position layout offers ample connectivity options, while the thru-hole termination method and side hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the EBC60DPDS for efficient and durable board-to-board connections.

